EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 3.56 |
Package Length | 4.32 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
Pin Count | 2 |
Lead Shape | J-Lead |
Use a voltage regulator 1SMB5945BT3G zener diode from ON Semiconductor that will work for backward currents. This device has a maximum regulator current of 22 mA. Its maximum leakage current is 1 μA. Its test current is 5.5 mA. Its maximum power dissipation is 550 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 68 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.