Central Semiconductor1SMB7.5A TR13 PBFREETransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 7.5V 600W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 3.81(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |