onsemi1SMC28AT3Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.13 mm |
Package Width | 5.84 mm |
Package Length | 6.86 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |