EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Type | 0.5@80V |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Diode Capacitance (pF) | 0.3 |
Supplier Temperature Grade | 1.2@0.1A |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
Pin Count | 3 |
Lead Shape | Gull-wing |