Toshiba1SS352,H3FRectifiers
Diode Switching 85V 0.1A 2-Pin USC T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.5@80V | |
Single | |
Active | |
125 | |
0.1 | |
1.2 | |
125 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
2 | |
Lead Shape | Gull-wing |
EDA / CAD Models |