Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Switch | |
Single | |
35 | |
0.01 | |
100 | |
1@10mA | |
0.9@2mA | |
1.2@6V | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | UMD |
2 | |
Lead Shape | Flat |
EDA / CAD Models |