Toshiba1SS383(TE85L,F)Rectifiers
Diode Small Signal Schottky 45V 0.1A 4-Pin USQ T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
5@40V | |
Dual Parallel | |
Active | |
125 | |
0.1 | |
0.6 | |
100 | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 4 |
Supplier Package | USQ |
4 |
EDA / CAD Models |