Toshiba1SS398TE85LFRectifiers

Diode Switching Si 420V 0.1A 3-Pin S-Mini T/R

Converting from AC to DC is simple when using a switching diode 1SS398TE85LF rectifier from Toshiba. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration.

2,988 parts: Ships in 3 days

    Total$1.26Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,988 parts
      • Price: $0.251