EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | 0.1@400V |
Configuration | Dual Parallel |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Diode Capacitance (pF) | 0.1 |
Supplier Temperature Grade | 1.3 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 4 |
Supplier Package | SMQ |
Pin Count | 4 |