EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Type | 1 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 200 |
Maximum Diode Capacitance (pF) | 0.1 |
Supplier Temperature Grade | 1.2 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
Pin Count | 2 |
Lead Shape | Gull-wing |