Top Searched
Toshiba1SV229(TPH3,F)Varactors
Varactor Diode Single 15V 14pF 2-Pin USC T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
VCO | |
UHF | |
Single | |
15 | |
0.003 | |
2 | |
2V/10V | |
14@2V | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
2 | |
Lead Shape | Gull-wing |
Use a VCO 1SV229(TPH3,F) varactor diode from Toshiba to use phase-locked loops in your application. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.