Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
Creating a password for your user interface is easy with the 1SV249-TL-E PIN diode from ON Semiconductor. Its maximum power dissipation is 100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration.
EDA / CAD Models |