Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
VCO | |
UHF | |
Single | |
10 | |
0.003 | |
2 | |
1V/4V | |
4@1V | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | USC |
2 | |
Lead Shape | Gull-wing |
Use a VCO 1SV277TPH3F varactor diode from Toshiba as your variance resistance diode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 125 °C.