Honeywell1SX90-TSwitch Snap Action
Switch Snap Action N.O. SPST Plunger 7A 250VAC 28VDC Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O. | |
Plunger | |
SPST | |
7 | |
Screw Mount | |
Solder | |
Straight | |
-53 | |
121 | |
12.7 | |
5.08 | |
9.65 |
The 1SX90-T snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 7. It has a SPST configuration. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 1SX90-T snap action switch has a solder termination style. This product is 12.7 mm long, 12.19 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.