Honeywell1TL887-3GSwitch Toggle
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
28.96 | |
Panel Mount with Threads | |
Screw | |
3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
28.45 | |
11.94 | |
15.75 | |
29.46 | |
36.29 | |
28.45 | |
15.75 | |
70.36 |