Honeywell1TP201-7Switch Rocker

Switch Rocker (ON) OFF (ON) SPDT Screw Rocker 10A 277VAC 250VDC 372.85VA

Safely turn on and off designs with this 1TP201-7 rocker switch from Honeywell. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 1TP201-7 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long and 22.1 mm.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 weeks
    • Price: $98.53
    1. 50+$98.53
    2. 100+$93.90
    3. 500+$90.65
    4. 1500+$88.78
    5. 3000+$86.72