Taiwan Semiconductor1V5KE220CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 185V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
209 | |
328 | |
185 | |
200 | |
4.6 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Diameter | 5.6(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |