TE Connectivity1VB1Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 1VB1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1. This power line filter has an operating temperature range of -10 °C to 40 °C. The 1VB1 power line filter has a quick connect termination style. This product is 57.2 mm long, 16.8 mm tall and 64.3 mm deep.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
