Top Searched
TE Connectivity1VK1Power Line Filters
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Compliant | |
EAR99 | |
Active | |
8548.00.00.00 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 1VK1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 1VK1 power line filter has a quick connect termination style. This product is 78.7 mm long, 23.1 mm tall and 71.4 mm deep.
EDA / CAD Models |