TE Connectivity2-6609115-3Power Entry Modules
Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
8543709860 | |
Automotive | No |
PPAP | No |
Using the filtered 2-6609115-3 plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has a straight body orientation. This connector has a single port. It has an operating frequency of 10K to 30000K Hz. This device has a maximum current rating of 6 A. This product is 32.8 mm tall. This part has an operating temperature of -10 to 40 °C. It uses the faston termination method.