TE Connectivity2-84952-0Connector FFC-FPC
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this fpc connector 2-84952-0 flexible flat cable from TE Connectivity provides an organized, space-saving alternative to traditional spherical wire. Its pitch is 1 mm. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 200 VAC. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 27.92 mm long, 2.56 mm tall and 6.54 mm deep. 2-84952-0 is housed in natural liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |