EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Device Pressure Type | Differential |
Operating Pressure Range | -20inH2O to 20inH2O |
Maximum Overload Pressure | 200inH2O |
Equivalent Overload Pressure Range (psi) | < 20 |
Accuracy (%) | 1 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 12 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Port Type | Male |
Mounting | Screw |
Package Height | 26.2 |
Package Width | 27.4 |
Package Length | 27.9 |
PCB changed | 6 |
Pin Count | 6 |