Amphenol Communications Solutions20020003-G021B01LFConnector Terminal Blocks
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
2 | |
1 | |
5 | |
2 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
20 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
This 20020003-G021B01LF PCB terminal block manufactured from FCI will bridge different sections of wires together. This F connector's 2 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020003-G021B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG. It uses the screw termination method. This product is 20 mm long, 15.1 mm tall and 18.2 mm deep.