Amphenol Communications Solutions20020004-C041B01LFConnector Terminal Blocks

Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 10A/Contact Box

When you implement this 20020004-C041B01LF PCB terminal block from FCI, you will get the best connections results for your circuit! This F connector's 4 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. It has a female type gender. 20020004-C041B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-26 AWG. This product is 14 mm long, 11.1 mm tall and 15.8 mm deep. It uses the screw termination method.

800 parts: Ships in 3 days

    Total$38.48Price for 52

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 800 parts
      • Price: $0.74