Top Searched
Amphenol Communications Solutions20020006-G161B01LFConnector Terminal Blocks
Conn Terminal Block F 16 POS 5mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
16 | |
1 | |
5 | |
16 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
80 | |
15.1 | |
18.2 | |
Green | |
Cable Mount |
Connect test equipment together with other components by using this 20020006-G161B01LF PCB terminal block from FCI. This F connector's 16 contacts that are made out of copper alloy/steel and plated with tin/zinc. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. It has a female type gender. 20020006-G161B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 80 mm long, 18.2 mm tall and 15.1 mm deep. Its wire is 12-24 AWG.