Amphenol Communications Solutions20020006-H111B01LFConnector Terminal Blocks
Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Get the best connections between your circuits with this 20020006-H111B01LF PCB terminal block from FCI. This F connector's 11 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A/contact. 20020006-H111B01LF is housed in thermoplastic. Its wire is 12-24 AWG. This product is 55.88 mm long, 18.2 mm tall and 15.1 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C.