Amphenol Communications Solutions20020007-G041B01LFConnector Terminal Blocks

Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A/Contact Box

Know that you will have strong connections between circuits when you use FCI's 20020007-G041B01LF PCB terminal block. This F connector's 4 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020007-G041B01LF is housed in thermoplastic. This product is 20 mm long, 15.1 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

811 parts: Ships in 3 days

    Total$27.30Price for 30

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 811 parts
      • Price: $0.91