Amphenol Communications Solutions20020007-H061B01LFConnector Terminal Blocks
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
1 | |
5.08 | |
6 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
30.48 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
Never worry about wires becoming undone by implementing this 20020007-H061B01LF PCB terminal block developed by FCI. This F connector's 6 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 12 A/contact. 20020007-H061B01LF is housed in thermoplastic. Its wire is 12-24 AWG. This product is 30.48 mm long, 15.1 mm tall and 18.2 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C.