Reduced Price
Amphenol Communications Solutions20020008-D081B01LFConnector Terminal Blocks
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 20020008-D081B01LF PCB terminal block from FCI. This F connector's 8 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. Its pitch is 3.81 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 8 A/contact. 20020008-D081B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-28 AWG. It uses the screw termination method. This product is 30.48 mm long, 19.1 mm tall and 10.4 mm deep.