Amphenol Communications Solutions20020009-D081B01LFConnector Terminal Blocks
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
RCP | |
8 | |
1 | |
3.81 | |
8 | |
Screw | |
Straight | |
8 | |
300VAC | |
-40 | |
115 | |
Box | |
13.79 | |
19.1 | |
10.4 | |
Green | |
Cable Mount |
Connecting one or more circuits together, this 20020009-D081B01LF PCB terminal block from FCI is a must-have! This RCP connector's 8 contacts that are made out of copper alloy/steel and plated with nickel/zinc. It has a straight body orientation. Its pitch is 3.81 mm. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. 20020009-D081B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 13.79 mm long, 10.4 mm tall and 19.1 mm deep.