Amphenol Communications Solutions20020010-D031B01LFConnector Terminal Blocks

Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A Box

Connecting one or more circuits together, this 20020010-D031B01LF PCB terminal block from FCI is a must-have! This F connector's 3 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 8 A. 20020010-D031B01LF is housed in thermoplastic. It uses the screw termination method. This product is 11.43 mm long, 19.1 mm tall and 10.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-28 AWG.

Import TariffMay apply to this part if shipping to the United States

1,118 parts: Ships in 10 days

    Total$0.44Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1511+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,118 parts
      • Price: $0.4379