Amphenol Communications Solutions20020010-G061B01LFConnector Terminal Blocks
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
1 | |
5 | |
6 | |
Screw | |
Straight | |
12 | |
300V | |
-40 | |
115 | |
Box | |
30 | |
12.6 | |
26 | |
Green | |
Cable Mount |
Create a bridge between two sides of a circuit by implementing this 20020010-G061B01LF PCB terminal block from FCI. This F connector's 6 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a straight body orientation. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 20020010-G061B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 30 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG.