Amphenol Communications Solutions20020010-H021B01LFConnector Terminal Blocks
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use FCI's 20020010-H021B01LF PCB terminal block. This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. 20020010-H021B01LF is housed in thermoplastic. This product is 7 mm long, 12.6 mm tall and 26 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method.