Amphenol Communications Solutions20020011-D101B01LFConnector Terminal Blocks
Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 8A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
FCI's 20020011-D101B01LF PCB terminal block will ensure strong connections between circuits. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. Its pitch is 3.81 mm. It has a female type gender. 20020011-D101B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 47.7 mm long, 19.1 mm tall and 10.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.