Amphenol Communications Solutions20020012-D101B01LFConnector Terminal Blocks

Conn Terminal Block F 10 POS 3.81mm Screw ST Cable Mount 10A Box

Get the best connections between your circuits with this 20020012-D101B01LF PCB terminal block from FCI. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a female type gender. It has a maximum voltage rating of 300 VAC. 20020012-D101B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. It uses the screw termination method. Its wire is 16-28 AWG. This product is 46.9 mm long, 21.7 mm tall and 11.8 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

61 parts: Ships in 3 days

    Total$65.12Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 61 parts
      • Price: $5.92