Amphenol Communications Solutions 20020303-D031B01LF Connector Terminal Blocks

Conn Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 6A Box

Product Technical Specifications

Keep your connections strong with this 20020303-D031B01LF PCB terminal block from FCI utilizing clamps and screws. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 20020303-D031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 13.93 mm long, 12.7 mm tall and 13.7 mm deep. Its wire is 16-26 AWG.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

798 parts: Ships in 10 days

    Total $0.67 Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1411+
      Manufacturer Lead Time:
      12 weeks
      Country Of Origin:
      China
      • In stock: 798 parts
      • Price: $0.6709
    20020303-D031B01LF

    20020303-D031B01LF Amphenol Communications Solutions

    $0.67 Price for 1

    Amphenol Communications Solutions20020303-D031B01LFConnector Terminal Blocks

    Conn Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 6A Box

    Keep your connections strong with this 20020303-D031B01LF PCB terminal block from FCI utilizing clamps and screws. It has a maximum voltage rating of 300 VAC. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 20020303-D031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the solder termination method. This product is 13.93 mm long, 12.7 mm tall and 13.7 mm deep. Its wire is 16-26 AWG.

    Import TariffMay apply to this part if shipping to the United States

    798 parts: Ships in 10 days

      Total$0.67Price for 1

      • Ships in 10 days

        Ships from:
        United States of America
        Date Code:
        1411+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        China
        • In Stock: 798 parts
        • Price: $0.6709