Amphenol Communications Solutions20020327-C031B01LFConnector Terminal Blocks

Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A/Contact Box

This 20020327-C031B01LF PCB terminal block manufactured from FCI will connect wires together. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 20020327-C031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 10.9 mm long, 8.5 mm tall and 7.4 mm deep. It uses the solder termination method. Its wire is 16-24 AWG.

457 parts: Ships in 3 days

    Total$47.47Price for 101

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 457 parts
      • Price: $0.47