Reduced Price

Amphenol Communications Solutions20020332-G081B01LFConnector Terminal Blocks

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A Box

Get the best connections between your circuits with this 20020332-G081B01LF PCB terminal block from FCI. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. 20020332-G081B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG. This product is 41 mm long, 36.8 mm tall and 11.2 mm deep. It uses the solder termination method.

765 parts: Ships in 3 days

    Total$62.64Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 765 parts
      • Price: $6.96