Amphenol Communications Solutions20020517-M031B01LFConnector Terminal Blocks
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 32A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Perfect for troubleshooting this 20020517-M031B01LF PCB terminal block manufactured from FCI will help isolate sections of a circuit. This RCP connector's 3 contacts that are made out of copper alloy/steel and plated with nickel/zinc. Its pitch is 7.62 mm. It has a right angle body orientation. This is a 1-row connector. It has a receptacle type gender. It has a maximum voltage rating of 300 VAC. 20020517-M031B01LF is housed in thermoplastic. This device has a maximum current rating of 32 A. It uses the screw termination method. This product is 38.1 mm long, 22.9 mm tall and 36.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 8-24 AWG.