50% Off
Amphenol Communications Solutions20021121-00024T4LFConnector Headers and PCB Receptacles
Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this unshrouded 20021121-00024T4LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 20021121-00024T4LF is housed in black thermoplastic. This product is 15.24 mm long, 4.5 mm tall and 3.4 mm deep.