50% Off

Amphenol Communications Solutions20021321-00014D4LFConnector Headers and PCB Receptacles

Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 14 Positions, 1.27mm (0.05inch) pitch

Reduce safety concerns with this socket strip 20021321-00014D4LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. Its pitch is 1.27 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021321-00014D4LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 9.35 mm long, 4.5 mm tall and 3 mm deep.

64 parts: Ships today

    Total$0.17Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1930+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 64 parts
      • Price: $0.1696