Reduced Price
Amphenol Communications Solutions20021321-00016T4LFConnector Headers and PCB Receptacles
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 16 Positions, 1.27mm (0.05inch) pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
RCP | |
16 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
1/Contact | |
125VAC | |
1000 | |
30 | |
-40 | |
85 | |
100 | |
Tube | |
10.62 | |
3 | |
4.5 | |
Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 20021321-00016T4LF header connector from FCI. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021321-00016T4LF is housed in black thermoplastic. It uses the solder termination method. This product is 10.62 mm long, 4.5 mm tall and 3 mm deep. This connector has an operating temperature of -40 to 85 °C.