Bourns2003-23-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 1kADC 0.5pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
135@150ms | |
230 | |
1 | |
1 | |
1 | |
300 | |
2 | |
Solder Pad | |
2 | |
-40 | |
90 | |
Tape and Reel | |
2.8 | |
2.8 | |
3.5 | |
No | |
Surface Mount |
EDA / CAD Models |