TRP Connector2007669-2Connector Telephone and Telecom
Conn RJ-45 F 128 POS 1.8mm Press Fit RA Thru-Hole 168 Terminal 16 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
168 | |
128 | |
16 | |
128 | |
Press Fit | |
1.8 | |
Right Angle | |
Yes | |
Copper Alloy | |
Nickel | |
0 | |
70 | |
Stacked | |
58.5 | |
41.85 | |
25.18 | |
Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 2007669-2 telephone and telecom connector manufactured from TRP Connector. This F connector's 128 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 16 ports. It has a female type gender. It has a right angle body orientation. Its pitch is 1.8 mm. This part has an operating temperature of 0 to 70 °C. It uses the press fit termination method. This product is 58.5 mm long, 25.18 mm tall and 41.85 mm deep. 2007669-2 is housed in black thermoplastic.