Molex2011970300Connector Headers and PCB Receptacles
Conn Wire to Board HDR 30 POS 2mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Board to Board | |
HDR | |
30 | |
Solder | |
2 | |
Straight | |
3/Contact | |
250VAC|250VDC | |
-40 | |
105 | |
Tape and Reel | |
34.4 | |
13.1 | |
9 | |
Surface Mount |
EDA / CAD Models |