10% Off
Bourns2015-35-SMH-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 5kADC 1.9pF Solder Pad SMD
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Reduce the risk of equipment damage with Bourns' 2015-35-SMH-RPLF gas discharge tube. Its DC sparkover voltage is 350 V. This item should be stored between -55 °C and 105 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2015-35-SMH-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.15 mm long, 1.6 mm tall and 8 mm deep.