Reduced Price
Molex2016061630Connector Terminal Blocks
Conn Terminal Block 2 POS 1mm Screw ST DIN Rail 285A/Contact
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
High-Current Terminal Block | |
2 | |
2 | |
1 | |
Screw | |
285/Contact | |
1000V | |
-40 | |
125 | |
DIN Rail |
EDA / CAD Models |