Adafruit IndustriesTriple-Axis Accelerometer | 2019Sensor Development Boards and Kits
MMA8451 ACCELEROMETER BREAKOUT BOARD
Product Description
The MMA8451 is a miniature little accelerometer from Freescale, who are (by this point) masters at the accelerometer-design game. It's designed for use in phones, tablets, smart watches, and more, but works just as well in your Arduino project. Of the MMA8451/MMA8452/MMA8453 family, the MMA8451 is the most precise with a built in 14-bit ADC. The accelerometer also has built in tilt/orientation detection so it can tell you whether your project is being held in landscape or portrait mode, and whether it is tilted forward or back.
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Breakout Board | |
MMA8451 | |
Accelerometer | |
I2C | |
3 to 5 |