Johanson Dielectrics201R15W103KV4TCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 0805 125°C T/R

This 201R15W103KV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.01uF. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep. It has a tolerance of 10%.

8 parts: Ships tomorrow

This item has been discontinued

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      China
         
      • Price: $0.0618
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.0618