SchmartBoard202-0020-01PCB Prototyping Boards
Proto-board PCB Board
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Board Type | Proto-board |
Perforated | Yes |
Pitch (mm) | 0.5 |
Product Length (mm) | 50.8 |
Product Depth (mm) | 50.8 |
Ships today
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 2 parts
- Price: $1.692